
B060NC5S | |
|---|---|
DigiKey Part Number | 1761-1020-ND |
Manufacturer | |
Manufacturer Product Number | B060NC5S |
Description | RF FILTER BAND PASS 6GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6GHz Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 3dB 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B060NC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6GHz | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height (Max) | 0.088" (2.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 822,06000 Kč | 3 822,06 Kč |
| 10 | 3 118,74900 Kč | 31 187,49 Kč |
| 25 | 2 888,53520 Kč | 72 213,38 Kč |
| Unit Price without VAT: | 3 822,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 624,69260 Kč |



