
B056RC4S-T | |
|---|---|
DigiKey Part Number | 1761-B056RC4S-TTR-ND - Tape & Reel (TR) 1761-B056RC4S-TCT-ND - Cut Tape (CT) 1761-B056RC4S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B056RC4S-T |
Description | RF FILTER BAND PASS 5.6GHZ 3SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 4GHz Bandwidth 2.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.6GHz Center | |
Bandwidth | 4GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.230" W (11.43mm x 5.84mm) | |
Height (Max) | 0.103" (2.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 299,42000 Kč | 3 299,42 Kč |
| 10 | 2 997,75800 Kč | 29 977,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 449,15420 Kč | 244 915,42 Kč |
| Unit Price without VAT: | 3 299,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 992,29820 Kč |



