
B039NC5S | |
|---|---|
DigiKey Part Number | 1761-B039NC5S-ND |
Manufacturer | |
Manufacturer Product Number | B039NC5S |
Description | RF FILTER BANDPASS 3.95GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.95GHz Center Frequency RF Filter (Radio Frequency) 500MHz Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 500MHz |
Manufacturer Knowles Dielectric Labs | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2-SMD, No Lead |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Frequency 3.95GHz Center | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 187,63000 Kč | 4 187,63 Kč |
| 10 | 3 417,02600 Kč | 34 170,26 Kč |
| 25 | 3 200,35560 Kč | 80 008,89 Kč |
| Unit Price without VAT: | 4 187,63000 Kč |
|---|---|
| Unit Price with VAT: | 5 067,03230 Kč |


