3.3GHz Center Frequency RF Filter (Radio Frequency) 600MHz Bandwidth 3.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B032ND5S

DigiKey Part Number
1761-1101-ND
Manufacturer
Manufacturer Product Number
B032ND5S
Description
RF FILTER BANDPASS 3.3GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3GHz Center Frequency RF Filter (Radio Frequency) 600MHz Bandwidth 3.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Frequency
3.3GHz Center
Bandwidth
600MHz
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height (Max)
0.113" (2.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 689,84000 Kč2 689,84 Kč
102 195,04700 Kč21 950,47 Kč
252 024,17360 Kč50 604,34 Kč
501 947,56460 Kč97 378,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 689,84000 Kč
Unit Price with VAT:3 254,70640 Kč