
B032ND5S-T | |
|---|---|
DigiKey Part Number | 1761-B032ND5S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B032ND5S-T |
Description | B032ND5S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.24GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 3.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.24GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.250" W (12.70mm x 6.35mm) | |
Height (Max) | 0.113" (2.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 569,60050 Kč | 156 960,05 Kč |
| Unit Price without VAT: | 1 569,60050 Kč |
|---|---|
| Unit Price with VAT: | 1 899,21661 Kč |

