3.1GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 3.5dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B031ND5S

DigiKey Part Number
1761-B031ND5S-ND
Manufacturer
Manufacturer Product Number
B031ND5S
Description
RF FILTER BANDPASS 3.1GHZ 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.1GHz Center Frequency RF Filter (Radio Frequency) Bandwidth 3.5dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Frequency
3.1GHz Center
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height (Max)
0.113" (2.87mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 199,01000 Kč9 199,01 Kč
107 738,81300 Kč77 388,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 199,01000 Kč
Unit Price with VAT:11 130,80210 Kč