New at DigiKey
AEQ3055-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEQ3055-T

DigiKey Part Number
1761-AEQ3055-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEQ3055-T
Description
GAIN EQUALIZER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Gain Equalizer Military EW and ECM 0Hz ~ 7GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Gain Equalizer
Frequency
0Hz ~ 7GHz
RF Type
Military EW and ECM
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100402,77100 Kč40 277,10 Kč
200388,25975 Kč77 651,95 Kč
300380,16557 Kč114 049,67 Kč
500370,36906 Kč185 184,53 Kč
Manufacturers Standard Package
Unit Price without VAT:402,77100 Kč
Unit Price with VAT:487,35291 Kč