
AEQ3042-T | |
|---|---|
DigiKey Part Number | 1761-AEQ3042-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEQ3042-T |
Description | RF FILTERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM 0Hz ~ 7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 7GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 407,08280 Kč | 40 708,28 Kč |
| 200 | 392,42160 Kč | 78 484,32 Kč |
| 300 | 384,24893 Kč | 115 274,68 Kč |
| 500 | 374,35134 Kč | 187 175,67 Kč |
| Unit Price without VAT: | 407,08280 Kč |
|---|---|
| Unit Price with VAT: | 492,57019 Kč |

