
AEQ05510-100 | |
|---|---|
DigiKey Part Number | 1761-1007-ND |
Manufacturer | |
Manufacturer Product Number | AEQ05510-100 |
Description | RF IC GAIN EQUALIZER 34GHZ 2SMD |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 34GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | DC ~ 34GHz | |
RF Type | ECCM, ECM, EW | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 2 | 228,25000 Kč | 456,50 Kč |
| 3 | 218,31000 Kč | 654,93 Kč |
| 5 | 207,29200 Kč | 1 036,46 Kč |
| 7 | 200,83143 Kč | 1 405,82 Kč |
| 10 | 194,65100 Kč | 1 946,51 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |

