
AEQ05471-100 | |
|---|---|
DigiKey Part Number | 1761-1005-ND |
Manufacturer | |
Manufacturer Product Number | AEQ05471-100 |
Description | RF IC GAIN EQUALIZER 18GHZ 2SMD |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer ECCM, ECM, EW DC ~ 18GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | DC ~ 18GHz | |
RF Type | ECCM, ECM, EW | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 191,18700 Kč | 1 911,87 Kč |
| 20 | 180,92950 Kč | 3 618,59 Kč |
| 30 | 175,79533 Kč | 5 273,86 Kč |
| 50 | 170,10060 Kč | 8 505,03 Kč |
| 70 | 168,15200 Kč | 11 770,64 Kč |
| Unit Price without VAT: | 191,18700 Kč |
|---|---|
| Unit Price with VAT: | 231,33627 Kč |

