
AEQ05246-T | |
|---|---|
DigiKey Part Number | 1761-AEQ05246-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEQ05246-T |
Description | GAIN EQUALIZER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM 0Hz ~ 16GHz |
Datasheet | Datasheet |
EDA/CAD Models | AEQ05246-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | 0Hz ~ 16GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,50940 Kč | 21 850,94 Kč |
| 200 | 210,37160 Kč | 42 074,32 Kč |
| 300 | 205,83150 Kč | 61 749,45 Kč |
| 500 | 200,33478 Kč | 100 167,39 Kč |
| 700 | 196,84486 Kč | 137 791,40 Kč |
| 1 000 | 193,25593 Kč | 193 255,93 Kč |
| Unit Price without VAT: | 218,50940 Kč |
|---|---|
| Unit Price with VAT: | 264,39637 Kč |


