
ADP12054-T | |
|---|---|
DigiKey Part Number | 1761-ADP12054-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP12054-T |
Description | 11.75GHZ AND 19.25GHZ SURFACE MO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2.05GHz Bandwidth 4.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 11.75GHz Center | |
Bandwidth | 2.05GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.310" W (11.43mm x 7.87mm) | |
Height (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 937,40220 Kč | 393 740,22 Kč |
| Unit Price without VAT: | 3 937,40220 Kč |
|---|---|
| Unit Price with VAT: | 4 764,25666 Kč |

