RF Couplers, RF Filters, RF Power Combiners and Dividers Kit Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Couplers, RF Filters, RF Power Combiners and Dividers Kit Surface Mount
mmWave Filter Sample Kits | Datasheet Preview
What are EMI Filters?

5G KIT 39GHZ-B385MD0S

DigiKey Part Number
1761-5GKIT39GHZ-B385MD0S-ND
Manufacturer
Manufacturer Product Number
5G KIT 39GHZ-B385MD0S
Description
5G RF KIT
Customer Reference
Detailed Description
RF Couplers, RF Filters, RF Power Combiners and Dividers Kit Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
RF Couplers, RF Filters, RF Power Combiners and Dividers
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 898,72000 Kč25 898,72 Kč
Manufacturers Standard Package
Unit Price without VAT:25 898,72000 Kč
Unit Price with VAT:31 337,45120 Kč