
TSSLE 6868 R WAN | |
|---|---|
DigiKey Part Number | 3746-TSSLE6868RWANTR-ND - Tape & Reel (TR) 3746-TSSLE6868RWANCT-ND - Cut Tape (CT) 3746-TSSLE6868RWANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R WAN |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Amber, White | |
Illumination Type, Color | LED, Amber/White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 25 | 59,48320 Kč | 1 487,08 Kč |
| 100 | 53,00110 Kč | 5 300,11 Kč |
| 250 | 49,23948 Kč | 12 309,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 52,35887 Kč | 31 415,32 Kč |
| 1 200 | 50,11645 Kč | 60 139,74 Kč |
| 1 800 | 48,84555 Kč | 87 921,99 Kč |
| 3 000 | 47,28638 Kč | 141 859,14 Kč |
| 4 200 | 46,28469 Kč | 194 395,70 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


