Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSE 633 R-RA

DigiKey Part Number
3746-TSSE633R-RATR-ND - Tape & Reel (TR)
3746-TSSE633R-RACT-ND - Cut Tape (CT)
3746-TSSE633R-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSE 633 R-RA
Description
SWITCH TACT 2.35MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.55mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.45mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1018,33500 Kč183,35 Kč
2517,04200 Kč426,05 Kč
5016,09900 Kč804,95 Kč
10015,19180 Kč1 519,18 Kč
25014,07488 Kč3 518,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,28664 Kč7 143,32 Kč
1 00013,67829 Kč13 678,29 Kč
1 50013,33321 Kč19 999,81 Kč
2 50012,90946 Kč32 273,65 Kč
3 50012,63710 Kč44 229,85 Kč
5 00012,35416 Kč61 770,80 Kč
12 50011,65410 Kč145 676,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč