
TSS 62 N | |
|---|---|
DigiKey Part Number | 3746-TSS62NTR-ND - Tape & Reel (TR) 3746-TSS62NCT-ND - Cut Tape (CT) 3746-TSS62NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS 62 N |
Description | SWITCH TACT 5MM BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 50 | 5,51400 Kč | 275,70 Kč |
| 100 | 5,21380 Kč | 521,38 Kč |
| 250 | 4,83036 Kč | 1 207,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,34216 Kč | 3 907,94 Kč |
| 1 800 | 4,10499 Kč | 7 388,98 Kč |
| 2 700 | 3,97586 Kč | 10 734,82 Kč |
| 4 500 | 3,82355 Kč | 17 205,97 Kč |
| 6 300 | 3,72951 Kč | 23 495,91 Kč |
| 9 000 | 3,63527 Kč | 32 717,43 Kč |
| 22 500 | 3,41804 Kč | 76 905,90 Kč |
| 45 000 | 3,27630 Kč | 147 433,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

