Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 61 R

DigiKey Part Number
3746-TSS61RTR-ND - Tape & Reel (TR)
3746-TSS61RCT-ND - Cut Tape (CT)
3746-TSS61RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 61 R
Description
SWITCH TACT 4.3MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,08900 Kč60,89 Kč
255,68640 Kč142,16 Kč
505,38800 Kč269,40 Kč
1005,09410 Kč509,41 Kč
2504,72120 Kč1 180,30 Kč
5004,45536 Kč2 227,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,20716 Kč4 207,16 Kč
2 0003,97818 Kč7 956,36 Kč
3 0003,85369 Kč11 561,07 Kč
5 0003,70694 Kč18 534,70 Kč
7 0003,61643 Kč25 315,01 Kč
10 0003,52573 Kč35 257,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč