Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS 31 N

DigiKey Part Number
3746-TSS31NTR-ND - Tape & Reel (TR)
3746-TSS31NCT-ND - Cut Tape (CT)
3746-TSS31NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSS 31 N
Description
SWITCH TACT 4.3MM BROWN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,08900 Kč60,89 Kč
255,68640 Kč142,16 Kč
505,38800 Kč269,40 Kč
1005,09410 Kč509,41 Kč
2504,72120 Kč1 180,30 Kč
5004,45536 Kč2 227,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,01167 Kč7 221,01 Kč
3 6003,80000 Kč13 680,00 Kč
5 4003,68581 Kč19 903,37 Kč
9 0003,55198 Kč31 967,82 Kč
12 6003,46982 Kč43 719,73 Kč
18 0003,38788 Kč60 981,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč