
TS 644 R | |
|---|---|
DigiKey Part Number | 3746-TS644R-ND |
Manufacturer | |
Manufacturer Product Number | TS 644 R |
Description | SWITCH TACT 7.3MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,88400 Kč | 48,84 Kč |
| 25 | 4,63120 Kč | 115,78 Kč |
| 50 | 4,44160 Kč | 222,08 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 250 | 4,02308 Kč | 1 005,77 Kč |
| 500 | 3,85384 Kč | 1 926,92 Kč |
| 1 000 | 3,69049 Kč | 3 690,49 Kč |
| 5 000 | 3,33457 Kč | 16 672,85 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



