
TMSE 10 J-RA | |
|---|---|
DigiKey Part Number | 3746-TMSE10J-RATR-ND - Tape & Reel (TR) 3746-TMSE10J-RACT-ND - Cut Tape (CT) 3746-TMSE10J-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMSE 10 J-RA |
Description | SWITCH TACT OFF - MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 5.18mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 1.27mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 40,24800 Kč | 402,48 Kč |
| 25 | 37,33440 Kč | 933,36 Kč |
| 50 | 35,23340 Kč | 1 761,67 Kč |
| 100 | 33,25270 Kč | 3 325,27 Kč |
| 250 | 30,84920 Kč | 7 712,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 27,93897 Kč | 25 145,07 Kč |
| 1 800 | 26,58744 Kč | 47 857,39 Kč |
| 2 700 | 25,86772 Kč | 69 842,84 Kč |
| 4 500 | 25,03266 Kč | 112 646,97 Kč |
| 6 300 | 24,52449 Kč | 154 504,29 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |







