
TMS81 F-RA | |
|---|---|
DigiKey Part Number | 3746-TMS81F-RATR-ND - Tape & Reel (TR) 3746-TMS81F-RACT-ND - Cut Tape (CT) 3746-TMS81F-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS81 F-RA |
Description | ILLUMINATED PUSHBUTTON SWITCH, O |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 10 | 93,06200 Kč | 930,62 Kč |
| 25 | 87,77000 Kč | 2 194,25 Kč |
| 50 | 83,95580 Kč | 4 197,79 Kč |
| 100 | 80,30150 Kč | 8 030,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,70592 Kč | 18 926,48 Kč |
| 500 | 72,39852 Kč | 36 199,26 Kč |
| 750 | 70,52788 Kč | 52 895,91 Kč |
| 1 250 | 68,23737 Kč | 85 296,71 Kč |
| 1 750 | 66,76759 Kč | 116 843,28 Kč |
| 2 500 | 65,24271 Kč | 163 106,77 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |


