
SMS 510 | |
|---|---|
DigiKey Part Number | 3746-SMS510-ND |
Manufacturer | |
Manufacturer Product Number | SMS 510 |
Description | DIP SWITCH 26.65 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.089" (2.25mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 105°C |
Voltage Rating 50VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 1.049" (26.65mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,43000 Kč | 132,43 Kč |
| 16 | 106,02438 Kč | 1 696,39 Kč |
| 32 | 100,04781 Kč | 3 201,53 Kč |
| 64 | 94,48516 Kč | 6 047,05 Kč |
| 112 | 90,30991 Kč | 10 114,71 Kč |
| 256 | 84,69695 Kč | 21 682,42 Kč |
| 512 | 80,50346 Kč | 41 217,77 Kč |
| 1 008 | 76,84776 Kč | 77 462,54 Kč |
| Unit Price without VAT: | 132,43000 Kč |
|---|---|
| Unit Price with VAT: | 160,24030 Kč |


