
SMR 13010 T | |
|---|---|
DigiKey Part Number | 3746-SMR13010TTR-ND - Tape & Reel (TR) 3746-SMR13010TCT-ND - Cut Tape (CT) 3746-SMR13010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR 13010 T |
Description | MICROMINIATURE ROTARY CODED SWIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 5 | 96,00200 Kč | 480,01 Kč |
| 10 | 89,93400 Kč | 899,34 Kč |
| 25 | 82,44640 Kč | 2 061,16 Kč |
| 50 | 77,19700 Kč | 3 859,85 Kč |
| 100 | 72,26880 Kč | 7 226,88 Kč |
| 250 | 66,20500 Kč | 16 551,25 Kč |
| 500 | 64,12034 Kč | 32 060,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,91983 Kč | 57 919,83 Kč |
| 2 000 | 54,13967 Kč | 108 279,34 Kč |
| 3 000 | 52,38581 Kč | 157 157,43 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |

