
SBS 1004 | |
|---|---|
DigiKey Part Number | 3746-SBS1004-ND |
Manufacturer | |
Manufacturer Product Number | SBS 1004 |
Description | DIP SWITCH 11.10 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Nickel |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.149" (3.78mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.437" (11.10mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160804 | Würth Elektronik | 1 802 | 732-6957-1-ND | 56,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 42 | 29,08714 Kč | 1 221,66 Kč |
| 84 | 27,44988 Kč | 2 305,79 Kč |
| 126 | 26,53913 Kč | 3 343,93 Kč |
| 252 | 25,07012 Kč | 6 317,67 Kč |
| 504 | 23,72232 Kč | 11 956,05 Kč |
| 1 008 | 22,49973 Kč | 22 679,73 Kč |
| 5 040 | 20,13946 Kč | 101 502,88 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

