Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG 306 D

DigiKey Part Number
3746-MTG306D-ND
Manufacturer
Manufacturer Product Number
MTG 306 D
Description
SWITCH TOGGLE 3-POLE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
11.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1367,05000 Kč367,05 Kč
10319,65300 Kč3 196,53 Kč
25302,16960 Kč7 554,24 Kč
50289,47840 Kč14 473,92 Kč
100277,23870 Kč27 723,87 Kč
300258,75977 Kč77 627,93 Kč
500250,54520 Kč125 272,60 Kč
Manufacturers Standard Package
Unit Price without VAT:367,05000 Kč
Unit Price with VAT:444,13050 Kč