
MTG 206 N | |
|---|---|
DigiKey Part Number | 3746-MTG206N-ND |
Manufacturer | |
Manufacturer Product Number | MTG 206 N |
Description | SWITCH TOGGLE 2-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 200,69900 Kč | 2 006,99 Kč |
| 25 | 185,94160 Kč | 4 648,54 Kč |
| 50 | 175,70280 Kč | 8 785,14 Kč |
| 100 | 166,33360 Kč | 16 633,36 Kč |
| 300 | 153,31130 Kč | 45 993,39 Kč |
| 500 | 148,00986 Kč | 74 004,93 Kč |
| 1 000 | 141,54668 Kč | 141 546,68 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |




