
MTE 206 P | |
|---|---|
DigiKey Part Number | 3746-MTE206P-ND |
Manufacturer | |
Manufacturer Product Number | MTE 206 P |
Description | SWITCH TOGGLE 2-POLE ON OFF ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,36000 Kč | 247,36 Kč |
| 10 | 205,00300 Kč | 2 050,03 Kč |
| 25 | 189,92280 Kč | 4 748,07 Kč |
| 50 | 179,47420 Kč | 8 973,71 Kč |
| 100 | 169,91370 Kč | 16 991,37 Kč |
| 300 | 156,63387 Kč | 46 990,16 Kč |
| 500 | 151,22886 Kč | 75 614,43 Kč |
| 1 000 | 144,64157 Kč | 144 641,57 Kč |
| Unit Price without VAT: | 247,36000 Kč |
|---|---|
| Unit Price with VAT: | 299,30560 Kč |


