MTA 206 R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA 206 R

DigiKey Part Number
3746-MTA206R-ND
Manufacturer
Manufacturer Product Number
MTA 206 R
Description
SWITCH TOGGLE 2-POLE MOM - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.20mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-45°C ~ 140°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1233,23000 Kč233,23 Kč
10203,17500 Kč2 031,75 Kč
25192,08560 Kč4 802,14 Kč
50184,03600 Kč9 201,80 Kč
100176,27060 Kč17 627,06 Kč
300164,54083 Kč49 362,25 Kč
500159,32534 Kč79 662,67 Kč
1 000152,48767 Kč152 487,67 Kč
Manufacturers Standard Package
Unit Price without VAT:233,23000 Kč
Unit Price with VAT:282,20830 Kč