
MRK 202-2 | |
|---|---|
DigiKey Part Number | 3746-MRK202-2-ND |
Manufacturer | |
Manufacturer Product Number | MRK 202-2 |
Description | KEY SWITCH, OFF-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Tubular Key |
Manufacturer Knitter-Switch | Key Removable Positions 2 only |
Series | Angle of Throw 90° |
Packaging Box | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 38.60mm |
Current Rating (Amps) 4A (AC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 208,04800 Kč | 2 080,48 Kč |
| 25 | 196,18000 Kč | 4 904,50 Kč |
| 50 | 187,62980 Kč | 9 381,49 Kč |
| 100 | 179,44680 Kč | 17 944,68 Kč |
| 250 | 169,14896 Kč | 42 287,24 Kč |
| 500 | 161,73920 Kč | 80 869,60 Kč |
| 1 000 | 154,63935 Kč | 154 639,35 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |


