
MPE 206 R | |
|---|---|
DigiKey Part Number | 3746-MPE206R-ND |
Manufacturer | |
Manufacturer Product Number | MPE 206 R |
Description | SWITCH PUSHBUTTON 2-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.10mm Dia | |
Operating Temperature | -45°C ~ 140°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,97000 Kč | 308,97 Kč |
| 10 | 269,06300 Kč | 2 690,63 Kč |
| 25 | 254,36600 Kč | 6 359,15 Kč |
| 50 | 243,69240 Kč | 12 184,62 Kč |
| 100 | 233,39550 Kč | 23 339,55 Kč |
| 300 | 217,84713 Kč | 65 354,14 Kč |
| 500 | 210,93538 Kč | 105 467,69 Kč |
| 1 000 | 201,87417 Kč | 201 874,17 Kč |
| Unit Price without VAT: | 308,97000 Kč |
|---|---|
| Unit Price with VAT: | 373,85370 Kč |


