
MPE 106 F | |
|---|---|
DigiKey Part Number | 3746-MPE106F-ND |
Manufacturer | |
Manufacturer Product Number | MPE 106 F |
Description | SWITCH PUSHBUTTON 1-POLE ON-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 6.10mm Dia |
Circuit | Operating Temperature -45°C ~ 140°C |
Switch Function On-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,54000 Kč | 237,54 Kč |
| 10 | 196,85500 Kč | 1 968,55 Kč |
| 25 | 182,36880 Kč | 4 559,22 Kč |
| 50 | 172,32480 Kč | 8 616,24 Kč |
| 100 | 163,12750 Kč | 16 312,75 Kč |
| 300 | 150,34453 Kč | 45 103,36 Kč |
| 500 | 145,13926 Kč | 72 569,63 Kč |
| 1 000 | 138,79168 Kč | 138 791,68 Kč |
| Unit Price without VAT: | 237,54000 Kč |
|---|---|
| Unit Price with VAT: | 287,42340 Kč |


