
MPBS-22H01-F14 | |
|---|---|
DigiKey Part Number | 3746-MPBS-22H01-F14-ND |
Manufacturer | |
Manufacturer Product Number | MPBS-22H01-F14 |
Description | SWITCH PUSHBUTTON 2-POLE MOM-ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500mA (AC), 1A (DC) |
Mfr | Voltage Rating - AC 100 V |
Series | Voltage Rating - DC 25 V |
Packaging Box | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole, Right Angle | Color - Actuator/Cap White |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -10°C ~ 60°C |
Switch Function On-Mom | Mechanical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 14,15280 Kč | 353,82 Kč |
| 50 | 13,37160 Kč | 668,58 Kč |
| 180 | 12,01667 Kč | 2 163,00 Kč |
| 360 | 11,34475 Kč | 4 084,11 Kč |
| 540 | 10,97496 Kč | 5 926,48 Kč |
| 1 080 | 10,38506 Kč | 11 215,86 Kč |
| 5 040 | 9,27183 Kč | 46 730,02 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


