Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP 1010 D-RA-1

DigiKey Part Number
3746-MMP1010D-RA-1-ND
Manufacturer
Manufacturer Product Number
MMP 1010 D-RA-1
Description
SWITCH SLIDE ON - ON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
Nickel
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Fiberglass Reinforced
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
1,000 Cycles
Operating Force
800gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,17400 Kč221,74 Kč
2520,60320 Kč515,08 Kč
20017,33070 Kč3 466,14 Kč
40016,37425 Kč6 549,70 Kč
60015,85138 Kč9 510,83 Kč
1 00015,23279 Kč15 232,79 Kč
2 60014,19667 Kč36 911,34 Kč
5 00013,57655 Kč67 882,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč