
MFS 126 E | |
|---|---|
DigiKey Part Number | 3746-MFS126E-ND |
Manufacturer | |
Manufacturer Product Number | MFS 126 E |
Description | SLIDE SWITCH, ON-OFF-ON, SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Nylon | |
Switch Travel | 3.24mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 25 | 47,10160 Kč | 1 177,54 Kč |
| 100 | 41,95480 Kč | 4 195,48 Kč |
| 300 | 38,38960 Kč | 11 516,88 Kč |
| 500 | 36,90276 Kč | 18 451,38 Kč |
| 1 000 | 35,06067 Kč | 35 060,67 Kč |
| 2 500 | 32,92995 Kč | 82 324,88 Kč |
| 5 000 | 31,53690 Kč | 157 684,50 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



