
MFP 213 P | |
|---|---|
DigiKey Part Number | 3746-MFP213P-ND |
Manufacturer | |
Manufacturer Product Number | MFP 213 P |
Description | SWITCH SLIDE ON ON ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Knitter-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 250 | 13,03808 Kč | 3 259,52 Kč |
| 500 | 12,31700 Kč | 6 158,50 Kč |
| 1 200 | 11,49291 Kč | 13 791,49 Kč |
| 3 600 | 10,59857 Kč | 38 154,85 Kč |
| 6 000 | 10,23492 Kč | 61 409,52 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

