
MFP 1220 | |
|---|---|
DigiKey Part Number | 3746-MFP1220-ND |
Manufacturer | |
Manufacturer Product Number | MFP 1220 |
Description | SWITCH SLIDE 13.0 MMX7.5 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 350mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,37880 Kč | 384,47 Kč |
| 100 | 13,71170 Kč | 1 371,17 Kč |
| 250 | 12,70212 Kč | 3 175,53 Kč |
| 500 | 11,99994 Kč | 5 999,97 Kč |
| 1 000 | 11,35530 Kč | 11 355,30 Kč |
| 3 000 | 10,45707 Kč | 31 371,21 Kč |
| 5 000 | 10,09063 Kč | 50 453,15 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

