
MFP 113 D | |
|---|---|
DigiKey Part Number | 3746-MFP113D-ND |
Manufacturer | |
Manufacturer Product Number | MFP 113 D |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 13,32960 Kč | 333,24 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,01472 Kč | 2 753,68 Kč |
| 500 | 10,40282 Kč | 5 201,41 Kč |
| 1 000 | 9,83987 Kč | 9 839,87 Kč |
| 2 500 | 9,17512 Kč | 22 937,80 Kč |
| 5 000 | 8,73206 Kč | 43 660,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

