
MERP11-20120B | |
|---|---|
DigiKey Part Number | 3746-MERP11-20120B-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-20120B |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 5 | 54,01400 Kč | 270,07 Kč |
| 10 | 50,60400 Kč | 506,04 Kč |
| 25 | 46,39440 Kč | 1 159,86 Kč |
| 40 | 44,37350 Kč | 1 774,94 Kč |
| 100 | 40,67700 Kč | 4 067,70 Kč |
| 300 | 36,63120 Kč | 10 989,36 Kč |
| 500 | 34,88154 Kč | 17 440,77 Kč |
| 1 000 | 32,63066 Kč | 32 630,66 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |


