
MERP11-15125B | |
|---|---|
DigiKey Part Number | 3746-MERP11-15125B-ND |
Manufacturer | |
Manufacturer Product Number | MERP11-15125B |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Pulse Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Pulse | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 5 | 111,69000 Kč | 558,45 Kč |
| 10 | 104,58700 Kč | 1 045,87 Kč |
| 25 | 95,89280 Kč | 2 397,32 Kč |
| 40 | 91,70925 Kč | 3 668,37 Kč |
| 100 | 84,04490 Kč | 8 404,49 Kč |
| 300 | 75,64763 Kč | 22 694,29 Kč |
| 500 | 72,01348 Kč | 36 006,74 Kč |
| 1 000 | 67,33506 Kč | 67 335,06 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |


