
MEHA11P8P16D10F001 | |
|---|---|
DigiKey Part Number | 3746-MEHA11P8P16D10F001-ND |
Manufacturer | |
Manufacturer Product Number | MEHA11P8P16D10F001 |
Description | HALL ENCODER, 32 DETENTS/TURNS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 8 Pulse User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | Pulse | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 300K | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 $ | 17,27 $ |
| 10 | 14,28400 $ | 142,84 $ |
| 25 | 13,24160 $ | 331,04 $ |
| 80 | 12,07525 $ | 966,02 $ |
| 160 | 11,46781 $ | 1 834,85 $ |
| 320 | 10,92538 $ | 3 496,12 $ |
| 560 | 10,53309 $ | 5 898,53 $ |
| Unit Price without VAT: | 17,27000 $ |
|---|---|
| Unit Price with VAT: | 20,89670 $ |





