
MAV19D0F11P63JQ | |
|---|---|
DigiKey Part Number | 3746-MAV19D0F11P63JQ-ND |
Manufacturer | |
Manufacturer Product Number | MAV19D0F11P63JQ |
Description | ANTI-VANDAL SWITCH, 19MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,85000 Kč | 353,85 Kč |
| 10 | 305,33000 Kč | 3 053,30 Kč |
| 25 | 287,88000 Kč | 7 197,00 Kč |
| 40 | 279,31250 Kč | 11 172,50 Kč |
| 80 | 267,11663 Kč | 21 369,33 Kč |
| 240 | 248,82767 Kč | 59 718,64 Kč |
| 440 | 239,25718 Kč | 105 273,16 Kč |
| Unit Price without VAT: | 353,85000 Kč |
|---|---|
| Unit Price with VAT: | 428,15850 Kč |


