Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAV19A0F20E724JR

DigiKey Part Number
3746-MAV19A0F20E724JR-ND
Manufacturer
Manufacturer Product Number
MAV19A0F20E724JR
Description
ANTI-VANDAL SWITCH, 19MM, IP 67,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1386,99000 Kč386,99 Kč
10333,91000 Kč3 339,10 Kč
40305,44750 Kč12 217,90 Kč
80292,10575 Kč23 368,46 Kč
120284,56492 Kč34 147,79 Kč
280269,40061 Kč75 432,17 Kč
520258,81408 Kč134 583,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,99000 Kč
Unit Price with VAT:468,25790 Kč