
MAV16CBRE0JR0V | |
|---|---|
DigiKey Part Number | 3746-MAV16CBRE0JR0V-ND |
Manufacturer | |
Manufacturer Product Number | MAV16CBRE0JR0V |
Description | ANTI-VANDAL SWITCH, 16MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,76000 Kč | 213,76 Kč |
| 10 | 184,46700 Kč | 1 844,67 Kč |
| 25 | 173,93920 Kč | 4 348,48 Kč |
| 50 | 166,36720 Kč | 8 318,36 Kč |
| 100 | 159,11230 Kč | 15 911,23 Kč |
| 250 | 149,98704 Kč | 37 496,76 Kč |
| 500 | 143,41760 Kč | 71 708,80 Kč |
| 1 000 | 137,12387 Kč | 137 123,87 Kč |
| Unit Price without VAT: | 213,76000 Kč |
|---|---|
| Unit Price with VAT: | 258,64960 Kč |




