Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
MAV16CARE1JR12V
MAV16CARE1JR12V

MAV16CARE1JR12V

DigiKey Part Number
3746-MAV16CARE1JR12V-ND
Manufacturer
Manufacturer Product Number
MAV16CARE1JR12V
Description
ANTI-VANDAL SWITCH, 16MM, IP 67,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 11.90mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10174,57700 Kč1 745,77 Kč
25164,62440 Kč4 115,61 Kč
50157,45980 Kč7 872,99 Kč
100150,59350 Kč15 059,35 Kč
250141,95656 Kč35 489,14 Kč
500135,74032 Kč67 870,16 Kč
1 000129,78570 Kč129 785,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč