KTSC 62 R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTSC 62 R

DigiKey Part Number
3746-KTSC62R-ND
Manufacturer
Manufacturer Product Number
KTSC 62 R
Description
CAP TACT SQUARE RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Red Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
TS 6x Series
Mounting Type
Slip On
Size
4.50mm Dia x 5.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
102,10400 Kč21,04 Kč
252,01640 Kč50,41 Kč
501,96220 Kč98,11 Kč
1001,90180 Kč190,18 Kč
2501,82972 Kč457,43 Kč
5001,77554 Kč887,77 Kč
1 5001,69376 Kč2 540,64 Kč
6 0001,59575 Kč9 574,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč