
| FT 2 D | |
|---|---|
| DigiKey Part Number | 3746-FT2D-ND | 
| Manufacturer | |
| Manufacturer Product Number | FT 2 D | 
| Description | SWITCH TOGGLE 2-POLE ON - ON | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Toggle Switch DPDT Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 150mA (DC) | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 3.80mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Panel Cutout Dimensions | - | |
| Bushing Thread | Unthreaded | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | Polyamide (PA66), Nylon 6/6 | |
| Electrical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 92,79000 Kč | 92,79 Kč | 
| 10 | 77,52300 Kč | 775,23 Kč | 
| 25 | 71,82240 Kč | 1 795,56 Kč | 
| 50 | 67,77760 Kč | 3 388,88 Kč | 
| 200 | 60,56315 Kč | 12 112,63 Kč | 
| 400 | 57,42613 Kč | 22 970,45 Kč | 
| 600 | 55,73962 Kč | 33 443,77 Kč | 
| 1 000 | 53,76791 Kč | 53 767,91 Kč | 
| Unit Price without VAT: | 92,79000 Kč | 
|---|---|
| Unit Price with VAT: | 112,27590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic