
FT 1 D-VM | |
|---|---|
DigiKey Part Number | 3746-FT1D-VM-ND |
Manufacturer | |
Manufacturer Product Number | FT 1 D-VM |
Description | SWITCH TOGGLE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 25 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,79000 Kč | 92,79 Kč |
| 10 | 77,52300 Kč | 775,23 Kč |
| 25 | 71,82240 Kč | 1 795,56 Kč |
| 50 | 67,77760 Kč | 3 388,88 Kč |
| 200 | 60,56315 Kč | 12 112,63 Kč |
| 400 | 57,42613 Kč | 22 970,45 Kč |
| 600 | 55,73962 Kč | 33 443,77 Kč |
| 1 000 | 53,76791 Kč | 53 767,91 Kč |
| Unit Price without VAT: | 92,79000 Kč |
|---|---|
| Unit Price with VAT: | 112,27590 Kč |


