
ET 102 | |
|---|---|
DigiKey Part Number | 3746-ET102-ND |
Manufacturer | |
Manufacturer Product Number | ET 102 |
Description | CAP TOGGLE ROUND DARK GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diallyl Phthalate (DAP) Black |
Datasheet | Datasheet |
Category | Size / Dimension 0.563" (14.30mm) Height |
Manufacturer Knitter-Switch | Color Black |
Packaging Bag | Material Diallyl Phthalate (DAP) |
Part Status Active | Operating Temperature -45°C ~ 140°C |
Mounting Feature Front of Panel | Ingress Protection Waterproof |
Thread Size M6x0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 53,73400 Kč | 537,34 Kč |
| 25 | 51,64680 Kč | 1 291,17 Kč |
| 50 | 50,13060 Kč | 2 506,53 Kč |
| 100 | 48,65660 Kč | 4 865,66 Kč |
| 300 | 46,40697 Kč | 13 922,09 Kč |
| 500 | 45,39684 Kč | 22 698,42 Kč |
| 1 000 | 44,06094 Kč | 44 060,94 Kč |
| 5 000 | 41,10686 Kč | 205 534,30 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


