
DT 220 C-P | |
|---|---|
DigiKey Part Number | 3746-DT220C-P-ND |
Manufacturer | |
Manufacturer Product Number | DT 220 C-P |
Description | DETECTOR SWITCH, OFF-MOM, SIDE A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 25 | 11,16480 Kč | 279,12 Kč |
| 80 | 10,39875 Kč | 831,90 Kč |
| 400 | 9,41198 Kč | 3 764,79 Kč |
| 800 | 9,01256 Kč | 7 210,05 Kč |
| 1 200 | 8,78592 Kč | 10 543,10 Kč |
| 2 400 | 8,41000 Kč | 20 184,00 Kč |
| 5 200 | 8,00795 Kč | 41 641,34 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |



