
DRS 3116 | |
|---|---|
DigiKey Part Number | 3746-DRS3116-ND |
Manufacturer | |
Manufacturer Product Number | DRS 3116 |
Description | SWITCH ROTARY HEXADECIMAL INV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 48 | 50,08458 Kč | 2 404,06 Kč |
| 96 | 47,28490 Kč | 4 539,35 Kč |
| 144 | 45,74063 Kč | 6 586,65 Kč |
| 288 | 43,27920 Kč | 12 464,41 Kč |
| 528 | 41,31396 Kč | 21 813,77 Kč |
| 1 008 | 39,41042 Kč | 39 725,70 Kč |
| 5 040 | 35,50258 Kč | 178 933,00 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

